Print Page
Image is for illustrative purposes only. Please refer to product description.
1,692 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč84.018 |
| 5+ | Kč76.996 |
| 10+ | Kč69.722 |
| 20+ | Kč67.716 |
| 50+ | Kč58.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč84.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2477 NRH-LF.
Order Code1319739
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity950mAh
External Height14.05mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width24.7mm
Battery Type / SizeCoin Cell
External Depth17.8mm
Weight8.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR2477 NRH-LF.
1 Product Found
Product Overview
The CR2477 NRH-LF is a 2477 3V/950mAh button cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and PCB pins terminals. Three-pin standard tabbed coin cells for horizontal mounting on PCBs. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- Excellent solderability to solder-plated areas
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
Battery Terminals
PCB Pins
External Width
24.7mm
External Depth
17.8mm
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2477
External Diameter
24.5mm
External Height
14.05mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
8.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
UN Hazard Code:3090