1,960 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.253 |
10+ | Kč59.440 |
25+ | Kč54.424 |
50+ | Kč51.916 |
100+ | Kč49.157 |
250+ | Kč46.649 |
500+ | Kč45.144 |
1000+ | Kč42.385 |
Product Information
Product Overview
The CA3130MZ is a single BiMOS Operational Amplifier with MOSFET input/CMOS output. The CA3130 is combine the advantage of both CMOS and bipolar transistors. Gate-protected P-channel MOSFET (PMOS) transistors are used in the input circuit to provide very-high-input impedance, very-low-input current and exceptional speed performance. The use of PMOS transistors in the input stage results in common-mode input-voltage capability down to 0.5V below the negative-supply terminal, an important attribute in single-supply applications. A CMOS transistor-pair, capable of swinging the output voltage to within 10mV of either supply-voltage terminal (at very high values of load impedance), is employed as the output circuit. It can be phase compensated with a single external capacitor and has terminals for adjustment of offset voltage for applications requiring offset-null capability. Terminal provisions are also made to permit strobing of the output stage.
- Common-mode input-voltage range includes negative supply rail
- Input terminals can be swung 0.5V below negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
- 1.5TΩ Input resistance
- 4.3pF at 1MHz Input capacitance
- 8mV Input offset voltage
- 0.1pA Input offset current
- 80dB Common-mode rejection ratio (CMRR)
Applications
Signal Processing, Sensing & Instrumentation, Test & Measurement, Industrial, Clock & Timing
Technical Specifications
1Channels
30V/µs
SOIC
High Speed
8mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
15MHz
± 2.5V to ± 8V
8Pins
Rail - Rail Input (RRI)
5pA
-55°C
-
MSL 3 - 168 hours
SOIC
15MHz
30V/µs
Technical Docs (2)
Alternatives for CA3130MZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate