Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.996 |
10+ | Kč57.935 |
25+ | Kč52.919 |
50+ | Kč50.411 |
100+ | Kč47.652 |
250+ | Kč44.141 |
500+ | Kč40.880 |
1000+ | Kč40.630 |
Product Information
Product Overview
The CA3140MZ is a 4.5MHz BiMOS Operational Amplifier with MOSFET input/bipolar output. It is an integrated circuit operational amplifier that combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. It feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current and high speed performance. The CA3140 operate at supply voltage from 4 to 36V (either single or dual supply). These operational amplifiers are internally phase compensated to achieve stable operation in unity gain follower operation and additionally, have access terminal for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling.
- MOSFET input stage - Output swing complements input common-mode range
- Directly replaces industry type 741 in most applications
- Use of PMOS field effect transistors in the input stage results in common-mode input voltage
- Output stage uses bipolar transistors and includes built-in protection
Applications
Automotive, Portable Devices, Sensing & Instrumentation, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
9V/µs
SOIC
High Speed
5mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
4.5MHz
4V to 36V
8Pins
Rail - Rail Input (RRI)
10pA
-55°C
-
-
SOIC
4.5MHz
9V/µs
Technical Docs (3)
Alternatives for CA3140MZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate