Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA91C142D-33CEV
Order Code2828525
Technical Datasheet
Bridge TypePCI to VMEbus
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageBGA
No. of Pins313Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bridge Type
PCI to VMEbus
Supply Voltage Max
5.5V
No. of Pins
313Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
IC Case / Package
BGA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability