Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT1
Order Code2729257
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01AT1
Order Code2729257
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Supply Voltage Min900mV
Supply Voltage Max3.3V
Data Bus Width32 bit
IC Case / PackageQFN
Operating Temperature Min-40°C
InterfacesI2C, SPI, UART
Operating Temperature Max85°C
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilySmartBond
MCU SeriesDA1458x
Product RangeDA14580 Series Microcontrollers
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Device Core
ARM Cortex-M0
Supply Voltage Max
3.3V
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
DA1458x
MSL
MSL 3 - 168 hours
Supply Voltage Min
900mV
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
ADC Resolution
10Bit
MCU Family
SmartBond
Product Range
DA14580 Series Microcontrollers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability