Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14580-01UNA
Order Code2729258RL
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč30.046 |
| 5000+ | Kč57.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
Kč288,540.00 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01UNA
Order Code2729258RL
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Supply Voltage Min900mV
Data Bus Width32 bit
Supply Voltage Max3.3V
Operating Frequency Max16MHz
Program Memory Size116KB
No. of Pins34Pins
IC Case / PackageWLCSP
No. of I/O's12I/O's
Operating Temperature Min-40°C
InterfacesI2C, SPI, UART
Operating Temperature Max85°C
RAM Memory Size50KB
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilySmartBond
MCU SeriesDA1458x
Product RangeDA14580 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
34Pins
No. of I/O's
12I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
50KB
ADC Resolution
10Bit
MCU Family
SmartBond
Product Range
DA14580 Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
900mV
Supply Voltage Max
3.3V
Program Memory Size
116KB
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
DA1458x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability