Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14583-01F01AT1
Order Code2729262
Product RangeDA14583 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14583-01F01AT1
Order Code2729262
Product RangeDA14583 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Device CoreARM Cortex-M0
Data Bus Width32 bit
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
InterfacesI2C, SPI, UART
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilySmartBond
MCU SeriesDA1458x
Product RangeDA14583 Series Microcontrollers
SVHCNo SVHC (23-Jan-2024)
Alternatives for DA14583-01F01AT1
1 Product Found
Technical Specifications
Supply Voltage Min
900mV
Data Bus Width
32 bit
IC Case / Package
QFN
Operating Temperature Min
-40°C
Interfaces
I2C, SPI, UART
ADC Resolution
10Bit
MCU Family
SmartBond
Product Range
DA14583 Series Microcontrollers
SVHC
No SVHC (23-Jan-2024)
Device Core
ARM Cortex-M0
Supply Voltage Max
3.3V
No. of I/O's
24I/O's
Operating Temperature Max
85°C
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
DA1458x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability