Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS1012-1100-NG
Order Code2857815
Product RangeFS1012 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč772.464 |
| 5+ | Kč721.050 |
| 10+ | Kč669.636 |
| 50+ | Kč656.344 |
| 100+ | Kč642.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč772.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS1012-1100-NG
Order Code2857815
Product RangeFS1012 Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3V
Supply Voltage Max5V
Accuracy-
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeFS1012 Series
SVHCNo SVHC (12-Jan-2017)
Supply Voltage DC Max5V
Supply Voltage DC Min3V
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
-
Supply Voltage Max
5V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Min
3V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3V
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FS1012 Series
Supply Voltage DC Max
5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463