Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,824.068 |
| 5+ | Kč1,670.077 |
| 10+ | Kč1,516.086 |
| 25+ | Kč1,496.022 |
Product Information
Product Overview
HA5351IBZ 51 is a fast acquisition, wide bandwidth sample and hold amplifier, built with the Intersil HBC-10 BiCMOS process. This sample and hold amplifier offers a combination of desirable features; fast acquisition time (70ns to 0.01% maximum), excellent DC precision and extremely low power dissipation, making it ideal for use in systems that sample multiple signals and require low power. The HA5351 is in an open loop configuration with fully differential inputs providing flexibility for user defined feedback. In unity gain the HA5351 is completely self-contained and requires no external components. The on-chip 15pF hold capacitor is completely isolated to minimizing droop rate and reducing sensitivity to pedestal error. The HA5351 is available in 8 lead SOIC package for minimizing board space and ease of layout. Typical applications include synchronous sampling, wide bandwidth A/D conversion, deglitching, peak detection and high speed DC restore.
- 64ns sample and hold amplifier
- Low offset error of ±2mV (max)
- Low pedestal error of ±10mV (max)
- Low droop rate of 2µV/µs (max)
- Fully differential inputs
- On chip hold capacitor
- 40MHz wide unity gain bandwidth
- Temperature range from- 40°C to 85°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Amplifier
64ns
SOIC
± 5V
-40°C
-
No SVHC (25-Jun-2025)
40MHz
2mV
8Pins
50ns
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate