Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU01H
Order Code3267423
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,025.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,025.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU01H
Order Code3267423
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core ArchitectureH8S, H8SX and SH2
Core Sub-Architecture-
Kit ContentsE10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
FeaturesSupported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
E10A-USB emulator for the H-UDI Interface and an on-chip debugging emulator which utilizes H-UDI interface of the target device.
- Does not support AUD trace functionality
- Measure event number (available measure event number for few types)
- Measure cycle (available measure cycle number) (Process/CPU stall cycle)
- Display process time for each function and function tree, display each function accumulated
- Instant watch (during break), watch (update in execute)
- RAM monitor (read/write) (differ by products), graphical display
- Hardware break from 2 to 10 points (differ by products), software break : 255 points, force break
- 14-way connector
- European standards: EN 55022 Class A, EN 55024, US FCC standard: FCC part 15 Class A
- E10A-USB dimension is 97mm (L) × 65mm (W) × 22mm (H)
Contents
E10A USB main unit - HS0005KCU01H, 14-way cable for H-UDI connection, USB cable (1.5m), Installation CD.
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
H8S, H8SX and SH2
Kit Contents
E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1