Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč182.081 |
10+ | Kč144.712 |
25+ | Kč141.702 |
50+ | Kč138.943 |
100+ | Kč135.934 |
250+ | Kč133.175 |
Product Information
Product Overview
The ICL7650SCPA-1Z is a Super Chopper-stabilized Amplifier offers exceptionally low input offset voltage and is extremely stable with respect to time and temperature. It is a direct replacement for the industry-standard ICL7650 offering improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current and wider common mode voltage range. All improvements are highlighted in bold italics in the electrical characteristics section. Critical parameters are guaranteed over the entire commercial temperature range. Unique CMOS chopper-stabilized amplifier circuitry is user-transparent, virtually eliminating the traditional chopper amplifier problems of intermodulation effects, chopping spikes and over range lockup. The chopper amplifier achieves its low offset by comparing the inverting and non-inverting input voltages in a nulling amplifier, nulled by alternate clock phases.
- Guaranteed maximum input offset voltage for all temperature ranges
- Low long-term and temperature drifts of input offset voltage
- Unity-gain compensated
- Clamp circuit to avoid overload recovery problems and allow comparator use
- Extremely low chopping spikes at input and output
- Improved, direct replacement for industry-standard ICL7650 and other second-source parts
- Guaranteed maximum input bias current of 10pA
- Reduced supply current of 2mA
- Guaranteed minimum output source/sink current
- Extremely high gain of 150dB
- Extremely high CMRR and PSRR of 140dB
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
2.5V/µs
DIP
CMOS
0.7µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2MHz
4.5V to 16V
8Pins
-
4pA
0°C
-
-
DIP
2MHz
2.5V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate