Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT74FCT16245ATPVG
Order Code1688287
Technical Datasheet
Logic Device TypeBidirectional
Logic Family / Base Number0
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Bidirectional
Logic Case Style
SSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
0
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454