Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDTQS32X245Q2G
Order Code1688295
Technical Datasheet
No. of Channels16Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range4.75V to 5.25V
On State Resistance Max15ohm
IC Case / Package0
Logic Case StyleQVSOP
No. of Pins40Pins
Supply Voltage Min4.75V
On Resistance Max15ohm
Supply Voltage Max5.25V
Switch Configuration-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
16Channels
Switch Type
Bus Switch
On State Resistance Max
15ohm
Logic Case Style
QVSOP
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Output Current
-
Supply Voltage Range
4.75V to 5.25V
IC Case / Package
0
No. of Pins
40Pins
On Resistance Max
15ohm
Switch Configuration
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008