Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč782.496 |
| 5+ | Kč678.163 |
| 10+ | Kč573.830 |
| 25+ | Kč519.658 |
| 50+ | Kč514.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč782.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIS82C55AZ96
Order Code3869561
Technical Datasheet
No. of Bits8bit
InterfacesParallel
No. of Outputs24Outputs
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current2.5mA
Driver Case StylePLCC
IC Case / PackagePLCC
No. of Pins44Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
No. of Outputs
24Outputs
Supply Voltage Max
5.5V
Driver Case Style
PLCC
No. of Pins
44Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
Parallel
Supply Voltage Min
4.5V
Output Current
2.5mA
IC Case / Package
PLCC
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability