Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28470FAZ
Order Code1360984
Technical Datasheet
No. of Channels4Channels
Input Offset Voltage150µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product240kHz
Supply Voltage Range2.4V to 5.5V
IC Case / PackageQSOP
No. of Pins28Pins
CMRR110dB
Instrumentation Amplifier TypeMicropower
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Bandwidth240kHz
Amplifier Case StyleQSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
28Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Slew Rate
0.5V/µs
Amplifier Case Style
QSOP
Input Offset Voltage
150µV
Gain Bandwidth Product
240kHz
IC Case / Package
QSOP
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
4 Amplifier
Bandwidth
240kHz
Amplifier Output
Rail to Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001