Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL60002CIH312Z-TK
Order Code3869711
Product RangeISL60002 FGA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč50.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
Kč50,411.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL60002CIH312Z-TK
Order Code3869711
Product RangeISL60002 FGA Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeISL60002 FGA Series
Reference Voltage Min1.2475V
Reference Voltage Max1.2525V
Initial Accuracy2.5mV
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOT-23
Product Overview
Very high precision low power FGA voltage reference. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems. It is suitable for High resolution A/Ds and D/As, digital meters, bar code scanners, mobile communications, medical systems, PDAs and notebooks applications.
- 1250V Vout, ±2.5mV, 20ppm/°C grade
- Temperature range -40 to 85°C
- ESD protection 5.5KV (human body model)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.2475V
Initial Accuracy
2.5mV
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.25V
Product Range
ISL60002 FGA Series
Reference Voltage Max
1.2525V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability