Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,439.341 |
Product Information
Product Overview
ISL6146BEVAL1Z is an ISL6146B evaluation board. The ISL6146 represents a family of OR-ing MOSFET controllers capable of OR-ing voltages from 1V to 18V. Together with suitably sized N-channel power MOSFETs, the ISL6146 increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump. The ISL6146 allows users to adjust with external resistor(s) the VOUT - VIN trip point, which adjusts the control sensitivity to system power supply noise. An open drain FAULT pin will indicate if a conditional or FET fault has occurred. It is optimized for very low voltage operation, down to 1V with an additional independent bias of 3V or greater.
- Separate BIAS and VIN with active low enable
- OR-ing down to 1V and up to 20V
- VIN hot swap transient protection rating to +24V
- High speed comparator provides fast
- Fastest reverse current fault isolation with 6A turn-off current
- Very smooth switching transition
- Internal charge pump to drive N-channel MOSFET
- User programmable VIN - VOUT Vth for noise immunity
- Open-drain active low FAULT output with delay
Technical Specifications
Renesas
Power Management
Evaluation Board ISL6146BFUZ
No SVHC (27-Jun-2024)
ISL6146BFUZ
Low Voltage OR-ing FET Controller
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate