Print Page
Image is for illustrative purposes only. Please refer to product description.
718 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč101.072 |
| 10+ | Kč77.497 |
| 25+ | Kč71.729 |
| 50+ | Kč65.960 |
| 100+ | Kč59.690 |
| 250+ | Kč56.932 |
| 500+ | Kč56.681 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6752AAZA
Order Code3765509
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels6Channels
Control ModeCurrent Mode Control
Supply Voltage Min9V
Supply Voltage Max16V
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max2MHz
Duty Cycle Min0%
Duty Cycle Max99%
TopologyFull Bridge
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency2MHz
Input Voltage16VDC
Output Current1A
Output Voltage500mV
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
16V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
2MHz
Duty Cycle Max
99%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
1A
No. of Channels
6Channels
Supply Voltage Min
9V
IC Case / Package
QSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Full Bridge
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QSOP
Input Voltage
16VDC
Output Voltage
500mV
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability