Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč23,272.234 |
Product Information
Product Overview
4-channel differential input decoder, MIPI output evaluation board. This board consists of 4-channel CVBS inputs (CN1 to CN4) and converts video inputs to 8bit digital video data at a 108MHz clock rate. With a MIPI-CSI2 output interface (CN5), the ISL79987-EVAL evaluation board can be targeted towards devices requiring SOC platform applications. It provides a system platform for developing new product designs such as demanding automotive around view applications.
Contents
ISL79987 main board, 5V power adapter, FPC cable, TW-dongle-USB.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Renesas
Audio, Video
Eval Board ISL79987, 5V Power Adapter, FPC Cable, TW-Dongle-USB
No SVHC (12-Jan-2017)
ISL79987
Video Decoder
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate