Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.082 |
10+ | Kč79.253 |
25+ | Kč72.732 |
50+ | Kč69.472 |
100+ | Kč65.960 |
250+ | Kč62.700 |
500+ | Kč60.694 |
1000+ | Kč58.938 |
Product Information
Product Overview
ISL95870BIRZ-T is a PWM DC/DC controller with VID inputs for portable GPU core-voltage regulator. It is a low-cost solution for applications requiring dynamically selected slew-rate controlled output voltages. The soft-start and dynamic setpoint slew-rates are capacitor programmed. Voltage identification logic-inputs select four resistor-programmed setpoint reference voltages that directly set the output voltage of the converter between 0.5V and 1.5V, and up to 5V with a feedback voltage divider. Compared with R modulator, the R4 modulator has equivalent light-load efficiency, faster transient performance, accurately regulated frequency control and all internal compensation. Applications include mobile PC graphical processing unit VCC rail, mobile PC I/O controller hub VCC rail, mobile PC memory controller hub VCC rail.
- Precision regulation, proprietary R4™ frequency control loop
- Optimal transient response, intersil’s R4™ modulator technology
- Output remote sense
- Extremely flexible output voltage programmability
- 2-Bit VID selects four independent setpoint voltages
- Simple resistor programming of setpoint voltages
- Automatic diode emulation mode for highest efficiency
- Power-good monitor for soft-start and fault detection
- Switching frequency accuracy range from -15 to +15% (PWM Mode = CCM)
- 20 lead QFN package, temperature range from -40 to +100°C
Technical Specifications
Current Mode Control
25V
-
20Pins
Synchronous Buck (Step Down)
100°C
-
No SVHC (21-Jan-2025)
QFN
3.3V
1Outputs
QFN
1MHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate