Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč316.510 |
| 5+ | Kč310.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč316.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F10RLC-TB
Order Code4176989
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F10RLCAFB
Kit ContentsTarget Board R5F10RLCAFB
Product RangeRL78 Family, RL78/L1x Series, RL78/L12 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F10RLC-TB is a RL78/L12 (R5F10RLC) target board. It is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
- Incorporates RL78/L12 (R5F10RLC)
- 20MHz resonator mounted as main clock, high-speed operation enabled (at 2.7 to 5.5V)
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10RLCAFB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10RLCAFB
Product Range
RL78 Family, RL78/L1x Series, RL78/L12 Group Microcontrollers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967