Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.858 |
| 10+ | Kč25.080 |
| 50+ | Kč24.528 |
| 100+ | Kč19.387 |
| 250+ | Kč19.011 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH251QG
Order Code3869613
Technical Datasheet
Logic Family / Base NumberQS3VH251
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
QS3VH251
No. of Channels
1Channels
Supply Voltage Min
3V
Logic Case Style
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
8:1
Supply Voltage Max
3.6V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
Product traceability