Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.134 |
| 10+ | Kč31.099 |
| 50+ | Kč28.340 |
| 100+ | Kč23.299 |
| 250+ | Kč21.970 |
| 500+ | Kč21.193 |
| 1000+ | Kč19.688 |
Product Information
Product Overview
R5F100BEANA#40 is a RL78/G13 low power, high function microcontroller for general purpose applications. The RL78/G13 microcontroller balances the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and a high performance of 43.2DMIPS (32MHz). They have an on-chip oscillator, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
- RL78 core, max 32MHz CPU
- Ultra-low power consumption technology and 1.6V to 5.5V single power supply voltage
- Data flash is provided
- 64KB ROM capacity
- Timers: 16bit (8 to 16 ch) 12bit interval (1 ch), real-time clock (1 ch) and watchdog (1 ch)
- Simplified SPI, UART/UART (LIN-bus supported) and I2C/simplified I2C communication interface
- 8/10bit resolution A/D converter (VDD = 1.6 to 5.5V) and High-speed on-chip oscillator
- Power-on reset, low voltage detection power management and reset function
- 0.5mm pitch 32-pin HWQFN
- Consumer applications, operating ambient temperature range from -40°C to +85°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
16 bit
64KB
HWQFN-EP
I2C, CSI, UART
8Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (25-Jun-2025)
RL78
32MHz
32Pins
28I/O's
4KB
10Bit
5.5V
85°C
RL78/G1x
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate