Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč228.479 |
10+ | Kč180.325 |
25+ | Kč166.030 |
50+ | Kč151.734 |
100+ | Kč140.448 |
250+ | Kč135.683 |
Product Information
Product Overview
R5F562T7ADFP#11 is a 32bit microcontroller for motor control with a multifunctional timer, high-speed 12bit A/D converter, and 10bit A/D converter. It has high-performance microcontrollers with a maximum operating frequency of 100MHz are designed for motor control. It is equipped with multifunction timers (MTU, GPT), a high-speed 12bit A/D converter, and a 10bit A/D converter for facilitating motor control. The products also incorporate many safety features to comply with the IEC60730 safety standard for home appliances.
- RXv1 100MHz CPU, 128KB program memory, 8KB data flash, 8KB RAM
- Supply voltage range from 4 to 5.5V
- 76 I/O ports
- 1 x SPI, 1 x 1²C, 1chn x CAN, DMA
- 16bit x 16-ch timer, 10bit x 12-ch, 12bit x 8-ch ADC
- 2 watch dog timer, LVD, 3 x UART
- 100 lead, LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
RX Family RX600 Series RX62T Group Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, LIN, SCI, SPI
12Channels
4V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
100Pins
76I/O's
8KB
10Bit, 12Bit
5.5V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate