Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč191.862 |
10+ | Kč134.178 |
25+ | Kč127.908 |
50+ | Kč119.381 |
100+ | Kč110.854 |
250+ | Kč105.838 |
500+ | Kč96.558 |
Product Information
Product Overview
RA4M3 is a 100MHz Arm® Cortex®-M33 TrustZone®, high integration with rich connectivity microcontroller. In concert with the secure crypto engine, it offers secure element functionality. The RA4M3 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept the flexible software package (FSP), built on FreeRTOS and is expandable to use other RTOSes and middleware. The RA4M3 is suitable for IoT applications requiring vast communication options, future proof security, large embedded RAM, and low active power consumption down to 119µA/MHz running the CoreMark® algorithm from flash.
- ARM CM33 100MHz CPU core, 768KB program memory, 8KB data flash, 128KB RAM
- 16bit x 4ch, 32bit x 4ch, low-power 16bit asynchronous timer x 6
- 12bit x 10ch, 12bit x 12ch ADC, 12bit x 12ch DAC
- 110 I/O ports
- USB, CAN x 2ch interface
- RTC, LVD, HMI, security and encryption
- Direct access memory
- 64 pin LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
RA Family RA4 Series RA4M3 Group Microcontrollers
32 bit
768KB
LQFP
CAN, I2C, SPI, SCI, UART, USB
11Channels
2.7V
-40°C
Surface Mount
RA4
MSL 3 - 168 hours
ARM Cortex-M33
100MHz
64Pins
42I/O's
128KB
12Bit
3.6V
105°C
RA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate