Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč585.618 |
5+ | Kč529.690 |
10+ | Kč473.510 |
25+ | Kč459.967 |
50+ | Kč459.466 |
Product Information
Product Overview
RZ/T2M is released to the market as successor of RZ/T1 group. RZ/T2M is an industry leading high-performance MPU that realizes high-speed processing, high precision control and multi-function required for industrial equipment such as AC servo and controller. RZ/T2M has dual Arm® Cortex®-R52 for real-time control and a large tightly coupled memory (576KB) directly connected to CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, it has abundant peripherals such as ECC, functional safety, industrial Ethernet and TSN standards that are required for industrial equipment. RZ/T2M solves customer’s design problem. RZ/T2M has dual Arm® Cortex®-R52 with a maximum operating frequency 800MHz, the CPU performance has improved 2.6 times compared to conventional products on CoreMark base. Builds a functional safety system with one external MCU for a more cost-effective and compact design.
- Low power consumption, standby mode and module stop function
- 2MB system SRAM capacity, CAN-FD interface
- Event link controller, reset and power supply voltage control
- Register write protection, input clock oscillation stop detection, CRC
- Boot mode with security through encryption, JTAG authentication, cryptologic accelerator, TRNG
- 12bit A/D converter, temperature sensor, arithmetic unit for trigonometric functions
- Ethernet MAC, EtherCAT, USB 2.0 high-speed interfaces
- Operating temperature range Tj from -40 to +125°C
- NEON, Advanced SIMD, supports integer or single precision results
- Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces
Technical Specifications
RZ Family, RZ/T Series, RZ/T2M Group Microprocessors
2MB
320Pins
1.1V
CAN, Ethernet, I2C, SPI, SCI, USB
32 bit
-40°C
-
RZ
No SVHC (21-Jan-2025)
2Cores
FBGA
-
800MHz
193I/O's
Surface Mount
125°C
RZ/T
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate