Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for RFP40N10.
1 Product Found
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.04ohm
No. of Pins
3Pins
Continuous Drain Current Id
40A
Power Dissipation
160W
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002