Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,516.216 |
Product Information
Product Overview
RA2L1 MCU group capacitive touch evaluation system is a kit created for evaluating the RA2L1 MCU group capacitive touch sensing unit (CTSU). It is composed of two boards: the RA2L1 cap touch CPU board is mounted with an RA2L1 MCU which includes an on-chip CTSU and capacitive touch application board is equipped with self-capacitance touch buttons, wheel/slider electrodes, and LEDs touch electrodes. It has operation voltage of 3.3V to 5.0V (power source connector (5.5 x 2.1mm centre plus DC jack): 3.3V to 5.0V, USB bus power: 5V) Other features includes MCU current measurement jumper, two user push button switches, two user LEDs. The RA2L1 cap touch CPU board has dimension of 89mm (W) x 89mm (L) and application board has dimension of 110 mm (W) x110 mm (L).
- Renesas RA2L1 MCU group R7FA2L1AB2DFP in 100-pin LFQFP package
- 48MHz Arm Cortex®-M23 core with built-in Arm® MPU (Armv8-M architecture)
- 32KB SRAM, 256KB code flash memory, 8KB data flash memory
- USB serial conversion interface (FT234XD manufactured by FTDI)
- 10-pin JTAG/SWD interface for connecting external debugger or programmer
- Application board GPIO interface: 2.54mm pitch, 16 pins (8 x 2 DIL)
- Application board CTSU interface: 2.54mm pitch, 40 pins (20 x 2 DIL)
- Main clock (12MHz crystal oscillator), sub clock (32.768KHz crystal oscillator) (option)
- On-chip oscillator for main MCU, MCU RESET push button switch
- MCU operating mode setting DIP switch, MCU boot mode setting, debug interface switch setting
Contents
RA2L1 cap touch CPU board (RTK0EG0018C01001BJ), Capacitive touch application board (RTK0EG0019B01002BJ).
Technical Specifications
Renesas
RA
Cortex-M23
RA2L1 Cap Touch CPU Board RTK0EG0018C01001BJ & Cap Touch Eval Application Board RTK0EG0019B01002BJ
No SVHC (12-Jan-2017)
32bit
ARM
RA2L1
RA Family, RA2 Series, RA2L1 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate