Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,024.267 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,024.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RX65N envision kit allows quick evaluation of RX65N MCU which is an excellent choice for low cost HMI (Human Machine Interface) project.
- 32bit RX65N MCU with 2MB code flash memory and 640KB RAM embedded
- RX65N MCU features LCD controller, 2D drawing engine and dual-bank flash
- 4.3inch WQVGA TFT panel with capacitive touch function
- E2 Emulator Lite circuit (programming/debugging emulator circuit)
- Easy firmware updating using a USB memory stick (not provided)
- Free Eclipse-based development environment
- Segger emWin GUI software package can be used by RX651/RX65N customers
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Envision Kit RX65N
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RX65N
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001