Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,026.594 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,026.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7DKS128S00001BU
Order Code4748418
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberR7FS128783A01CFM
Kit ContentsEvaluation Board R7FS128783A01CFM, USB Type A to Micro-B Cable, LCD Screen, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7DKS128S00001BU is a Synergy™ development kit S128 (DK-S128) demonstration and evaluation platform for the S128 microcontrollers.
Contents
DK-S128 main board, One USB Type A to Micro-B cable, One Pmod™ LCD screen, Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Board R7FS128783A01CFM, USB Type A to Micro-B Cable, LCD Screen, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FS128783A01CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001