Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,117.504 |
Product Information
Product Overview
RTK7EKA8M2S00001BE is a EK-RA8M2 evaluation kit that enables users to evaluate the features of the RA8M2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Users can utilize rich onboard features and their choice of popular ecosystem add-ons to realize many industrial, Internet of Things (IoT), and general-purpose applications. In addition, a bundle of example projects is provided to help users to quickly evaluate key peripherals and accelerate proof-of-concept development. The kit features rich communication interfaces such as Ethernet, USB, RS485/MODBUS, and CAN FD that enable quick development of network applications. The kit comes pre-programmed with demonstrations to showcase the excellent performance of the RA8M2, so that users can evaluate the RA8M2's features immediately after unboxing.
- R7KA8M2JFLCAC MCU( 1GHz, Arm® Cortex®-M85 core, 250MHz, Arm Cortex-M33 core)
- Native pin access through 5 x 20-pin, and 3 x 40-pin headers (not populated)
- Special feature access area: Ethernet (RGMII), USB host and device, 64MB external octo-SPI flash
- Ecosystem & system control access area: USB full speed host and device, four 5V input sources
- Debug modes: SEGGER J-Link™ Debug on-board (SWD and JTAG), Debug in and Debug out
- User LEDs and buttons: 3 user LEDs, 2 user buttons, one reset button
- Power LED indicating availability of regulated power (white)
- Debug LED indicating the debug connection (yellow)
- Five most popular ecosystem expansions: MikroElektronika™ mikroBUS connector
- Two Digilent Pmod™ (SPI/UART/I2C) connectors and Arduino™ (Uno R3) connector
Technical Specifications
Renesas
RA8
Cortex-M85, Cortex-M33
Evaluation Board R7KA8M2JFLCAC
No SVHC (25-Jun-2025)
32bit
ARM
R7KA8M2JFLCAC
RA8 Family, RA8M2 Series Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate