Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč46.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč46,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXUL736150.000000I
Order Code4199754
Product RangeXU Series
Technical Datasheet
Frequency Nom150MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3VDC
Product RangeXU Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (21-Jan-2025)
Product Overview
XU family of low phase noise quartz-based PLL oscillator supporting a large range of frequencies and output interface types. With a patented one-time program (OTP) allowing for infinite memory shelf life.
- 400fs jitter and LVDS enable/disable pin 1
- 7.0 x 5mm package
- 3.3VDC ±5% voltage
- ±25ppm precision
- Industrial range from -40 to +85°C
- 97mA max current consumption at 0.016MHz to 400MHz, VDD = 3.3V
Technical Specifications
Frequency Nom
150MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
XU Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability