Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč187.348 | 
| 10+ | Kč130.918 | 
| 25+ | Kč124.898 | 
| 50+ | Kč117.876 | 
| 100+ | Kč110.603 | 
| 250+ | Kč108.346 | 
| 500+ | Kč106.088 | 
Product Information
Product Overview
ZSC31015 is a resistive sensor signal conditioner with analogue output and diagnostic features. It is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift and non-linearity is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non-volatile EEPROM. The ZSC31015 is adjustable to nearly all piezo-resistive bridge sensors. Measured and corrected bridge values are provided at the SIG™ pin, which can be configured as an analogy voltage output or as a one-wire serial digital output. The digital one-wire interface can be used for a simple PC-controlled calibration procedure to program a set of calibration coefficients into an onchip EEPROM.
- Digital compensation of sensor offset, sensitivity, temperature drift and nonlinearity
- Independently programmable high and low clipping levels
- 24bit customer ID field for module traceability
- Digital calibration and configuration via one-wire interface quick and precise
- Internal temperature compensation reference (no external components)
- Option for external temperature compensation with addition of single diode
- Fast power-up to data output response, output available 5ms after power up
- Current consumption depends on programmed sample rate 1mA down to 250
- High voltage protection up to 30V with external JFET, fast response time is 1ms (typical)
- 8 pin SOIC package, temperature range from -40 to 125°C
Technical Specifications
Resistive Sensor Signal Conditioner
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
SOP
2.7V
SOP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate