Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč170.042 |
| 10+ | Kč127.908 |
| 25+ | Kč123.143 |
| 50+ | Kč117.374 |
| 100+ | Kč111.606 |
| 250+ | Kč108.596 |
| 500+ | Kč106.339 |
Product Information
Product Overview
ZSSC3138 is an automotive sensor signal conditioner for ceramic sensor applications. It is a member of the ZSSC313x product family of CMOS integrated circuits that is designed for automotive and industrial sensor applications. All family members are well suited for highly accurate amplification and sensor-specific correction of resistive bridge sensor signals. An internal 16bit RISC microcontroller running a correction algorithm compensates for sensor offset, sensitivity, temperature drift, and nonlinearity of the connected sensor element. The required calibration coefficients are stored by the single-pass calibration procedure in an onchip EEPROM. This offers a maximum analogy gain of 420 and two offset compensation features. This fit the requirements of ceramic thick-film-based sensor elements as well as strain gauges perfectly.
- Supply voltage range from 4.5 to 5.5V, maximum enhanced sample rate is 7.8KHz
- High ADC resolution 15/16bit, safety functionality sensor connection
- Internal temperature compensation, sensor biasing by voltage
- Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
- High voltage protection up to 33V, maximum supply current is 5.5mA
- Reverse polarity and short circuit protection, traceability by user-defined EEPROM entries
- Family approach offers the best fitting IC selection to build cost-optimized applications
- No external trimming components required, low number of external components needed
- 14 pin SSOP package
- Temperature range from -40°C to 125°C
Technical Specifications
Sensor Signal Conditioner
5.5V
14Pins
125°C
-
No SVHC (21-Jan-2025)
SSOP
4.5V
SSOP
-40°C
AEC-Q100
MSL 1 - Unlimited
7.8kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate