Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč159.760 |
| 10+ | Kč120.886 |
| 25+ | Kč106.590 |
| 50+ | Kč98.063 |
| 100+ | Kč83.516 |
| 250+ | Kč76.494 |
| 500+ | Kč71.980 |
Product Information
Product Overview
ZSSC3281BI3R is an advanced dual channel ARM based resistive sensor signal conditioner IC. This is highly accurate amplification, digitization, and sensor-specific correction of sensor signals. This suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 32-bit ARM M3 based math core running a correction algorithm with calibration coefficients stored in non-volatile, reprogrammable memory. The programmable, integrated sensor frontend allows optimally applying various sensors for a broad range of applications. This provides measurement value readouts and programming capabilities via an I2C, SPI, or one-wire interface. Absolute and radiometric voltage, current-loop, or interrupt outputs are supported by the ZSSC3281.
- Digital communication and calibration interfaces, SPI up to 10MHz, I2Cand I3C SDR
- Accommodates nearly all resistive bridge sensor types (signal spans from 1mV/V up to 500mV/V)
- Supports different sensor element configurations resistive bridge or half-bridge, voltage source
- On-chip temperature sensor, external temperature sensing supported
- Programmable 16-bit digital-to-analogue-converter and output
- On-chip voltage regulators for sensor supply, and IC operation
- Support for extra regulation by external transistor, for example, JFET, on-chip diagnostics
- Programmable sensor-signal-conditioning math core, reprogrammable, non-volatile memory
- 5 x 5mm² 40-QFN package
- Ambient temperature range from -40 to 125°C
Technical Specifications
Resistive Sensor Signal Conditioner
5.5V
40Pins
125°C
-
5kHz
1.8V
QFN
-40°C
-
No SVHC (21-Jan-2025)
QFN
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate