Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč121.889 |
| 10+ | Kč115.870 |
| 25+ | Kč109.850 |
| 50+ | Kč103.580 |
| 100+ | Kč97.561 |
| 250+ | Kč91.542 |
Product Information
Product Overview
The ZSSC4132 automotive sensor signal conditioner delivers high accuracy, flexibility and excellent cost efficiency with integrated LIN, best-in-class analogue front end and reduced bill of materials. It can be configured for nearly all resistive bridge sensors. This flexibility, combined with leading performance levels, an integrated LIN PHY, small package footprint and AEC-Q100 grade 0 qualifications, makes the SSC ideally suited for small automotive sensor modules with limited space, tight budget and end-of-line (EOL) calibration requirements. Its digital calibration significantly reduces noise sensitivity and delivers high accuracy for pressure and temperature readings. Typical application include HVAC systems in PHEV and FCEV (coolant pressure and temperature), seat and door module systems, supporting all HVAC coolant media including CO2 and fluid level sensing.
- LIN v2.2a certification with backwards compatibility to LIN v1.3, v2.0 and v2.1
- Differential bridge sensor input enabling accuracy at ±0.5% full scale output
- 12bit to 14bit ADC resolution
- Overvoltage and reverse-polarity protection circuitry
- Electromagnetic compatibility
- Multiple diagnostic features
- Robust power management and EMC
- AFE supports all resistive pressure sensing technologies including CO2-based HVAC systems
Technical Specifications
Resistive Sensor Signal Conditioner
-
24Pins
-
-
No SVHC (12-Jan-2017)
QFN
-
QFN
-
AEC-Q100
MSL 1 - Unlimited
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate