Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAM-RT4-433FR
Order Code1201014
Technical Datasheet
Frequency433MHz
SVHCNo SVHC (27-Jun-2024)
Product Overview
AM-RT4-433FR is an 433MHz hybrid transmitter module. The RF Solutions Ltd. AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data up to 4KHz from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ. 4 mA). Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The module exhibits extremely stable electronic characteristics due to the use of 'Thick-Film' hybrid technology which uses no adjustable components and ensures very reliable operation.
- Complete RF transmitter
- CMOS / TTL input
- No adjustable components
- Very stable operating frequency
- Low current consumption
- Low spurious emissions
Applications
Wireless, RF Communications, Industrial, Security
Technical Specifications
Frequency
433MHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814