Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.857 |
5+ | Kč110.854 |
10+ | Kč109.600 |
20+ | Kč107.342 |
50+ | Kč102.828 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoENCL-KIT1
Order Code3479948
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric36mm
External Depth - Metric17mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial1.42"
External Depth - Imperial0.67"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ENCL-KIT1 is a one button key fob enclosure kit. It is a complete enclosure kit (PCB not included) designed for remote control applications.
- Tough ABS construction
- OEM customisable polycarbonate sticker
- Up to IP65 rated
- Accepts 23A type battery
Applications
Wireless
Contents
Enclosure, Two screws, Sticker, Key fob split ring, Battery terminals.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
17mm
Body Colour
Black
External Height - Imperial
2.6"
External Depth - Imperial
0.67"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016