Product Information
Product Overview
The GPS-310FS is a miniature 16 channel OEM GPS receiver module. It is optimised for high-performance, ease-of-use, flexibility and low-cost. The GPS receiver is suitable for a wide range of navigation and tracking application. 16 parallel channels and 4000+ correlators provide fast satellite signal acquisition and short start up time. Acquisition sensitivity of -140dBm and tracking sensitivity of -155dBm offers good performance even under difficult environments. The GPS-610F embedded GPS module is a small, single-board, 16 parallel channel GPS receiver intended for OEM products. The GPS receiver continuously tracks all satellites in view and provides accurate satellite positioning data. The module is optimised for application requiring good performance, low cost and maximum flexibility; suitable for a wide range of OEM configurations including handhelds, asset tracking, marine and vehicle navigation products.
- 16 parallel channel GPS receiver
- 4000+ correlators
- SBAS (WAAS, EGNOS) support
- Supports active and passive antenna
- Acquisition sensitivity of -140dBm
- Tracking sensitivity -155dBm
- 5m CEP accuracy
- Low Power Consumption and it is <lt/>130mW
- Fast Acquisition of <lt/> 5 second hot start
- Size is 25.4 x 25.4 x 3.4mm
Applications
Security, Wireless, RF Communications, Industrial, Portable Devices, Communications & Networking, Hobby & Education
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate