Product Information
Product Overview
The GPS-330R is a compact all-in-one GPS module solution intended for a broad range of original equipment manufacturer (OEM) products, where fast and easy system integration and minimal development risk is required. The receiver continuously tracks all satellites in view and provides accurate satellite positioning data. The GPS-330R is optimised for application requiring good performance, low cost and maximum flexibility; suitable for a wide range of OEM configurations Its 16 parallel channels and 4100 search bins provide fast satellite signal acquisition and short startup time. Acquisition sensitivity of 140dBm and tracking sensitivity of 155dBm offers good navigation performance even in urban canyons having limited sky view.
- 16 parallel channel GPS receiver
- 4100 simultaneous time-frequency search bins
- SBAS (WAAS, EGNOS) support
- Acquisition sensitivity of -140dBm
- Tracking sensitivity -155dBm
- 5m CEP accuracy
- Fast Acquisition of <lt/> 5 second hot start
Applications
Security, Wireless, RF Communications, Industrial, Portable Devices, Communications & Networking, Hobby & Education
Technical Specifications
3.8V
16Channels
8V
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate