Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoR5-434-5-20
Order Code1676031
Technical Datasheet
Data Rate Max20Kbps
Frequency433.92MHz
Sensitivity dBm-105dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current12mA
SVHCNo SVHC (27-Jun-2024)
Alternatives for R5-434-5-20
1 Product Found
Product Overview
R5-434-5-20 is an FM receiver module with 433.92MHz, 20Kbps. The T5 and R5 data link modules are miniature UHF radio modules, which enable the implementation of a simple telemetry link up to 300 meters and at data rates of up to 128Kbit/s. The T5 and R5 modules will suit one to one and multi node wireless links application.
- Miniature SIL package
- Fully shielded
- Data rates up to 128kbits/s
- Range up to 300 meters
- Industry pin compatible
- High sensitivity
- analogue and digital outputs
- Signal strength output (RSSI)
- On board AGC
- Single conversion fm super-het
Applications
Wireless, Security, Industrial
Technical Specifications
Data Rate Max
20Kbps
Sensitivity dBm
-105dBm
Supply Voltage Max
5.5V
SVHC
No SVHC (27-Jun-2024)
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
12mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025