Product Information
Product Overview
The RDF1-433 is a complete FM receiver and decoder module in one operates at 433MHz frequency, It act as complete radio system comprising of four digital outputs and single serial data output when used with an RF Solutions FIREFLY, HORNET or 205 series Handheld transmitters. Dependant on the transmitter, a system using the RDF1-433 can achieve up to 200m range. The RDF1-433 module consists of a front end super-heterodyne receiver and an embedded microcontroller which decodes the RF string for a compatible transmitter and outputs to 4 telemetry lines and as serial data. The module has an easy-to-use 'LEARN' facility and is capable of storing up to 40 pairings within its internal non volatile memory (EEPROM).
- Complete FM receiver and decoder.
- Small form factor
- Range up to 200 meters
- 4 digital and 1 serial data outputs
- Outputs is momentary or latching
- Minimal external components
- Direct led drive shows data reception
- Secure data protocol
- CE compliant for license free use
- Compatible with encoder IC's( RF800 and 803 series),transmitters (HORNET, FIREFLY and 205 series)
Applications
Communications & Networking, Wireless, Consumer Electronics, RF Communications
Technical Specifications
FM
433.92MHz
4.5V
-
-
No SVHC (27-Jun-2024)
-
-103dBm
5.5V
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate