Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRF803D-SO
Order Code1655511
Technical Datasheet
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Pins8Pins
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RF803D-SO is a Decoder Device which when combined with a Radio transmitter/receiver they may be used to create a remote control system with up to 3 I/O lines. The decoder IC incorporates an 'easy learn' pairing procedure to create a relationship between encoder and decoder. The IC performs all the necessary data manipulation and decoding of data for an optimum range reliable radio link whilst providing a simple user interface. In addition all RF800 chipset is compatible with the RF Solutions range of remote control transmitter or receiver meaning that custom designs using any RF800 part can be used with an off the shelf counterpart.
- Serial data output
- Connects directly to RF Modules
- Easy Enc/Dec pairing function
- Minimal external components required
- Performs all encoding/decoding of data for reliable operation
- Achieves maximum range from RF modules
- Fast activation/deactivation time
- Up to 15 Transmitter pairings
- Compatible with FireFly, FireBlade and 205 series transmitters
- Sleep mode, for battery saving
- One to many/many to one relationship
Applications
RF Communications
Technical Specifications
Supply Voltage Min
2V
No. of Pins
8Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
