Product Information
Product Overview
The SQUIDBOARD-868 from RF Solutions is a module which turns any switch wireless. This is an innovative product which allows anybody to make their own remote transmitter and wireless enable an existing switch. With 6 wired inputs to use this tiny board is easily capable of achieving 100m range in open line of sight conditions. The SQUIDBOARD is a versatile remote control and as such is compatible with nearly all RF solutions 868MHz receivers. It operates with BRAVO-T868, ELITE Series, MAINSLINK and TRAP. It is typically used in remote control, remote switching, remote light switch and single or double gang switch.
- Supply voltage range from 2.4VDC to 3.8VDC
- 2µA (max) quiescent supply current and 26µA (max) supply transmitting data current
- Antenna output lead impedance of 50 ohm, 2 channel switch and ultra low power
- 50ms minimum input activation time to trigger transmission
- Simple to use, simple wire a switch to any one or many of the input to send a signal
- Compact 38mm x 42mm
- Shrink wrap housing
Applications
RF Communications, Wireless
Notes
The SQUIDBOARD is deigned for use with latching buttons to send a signal on state change when a switch is made or broken. This means all 3 wires must be used.
Technical Specifications
-
868MHz
2.4V
22mA
-
-
-
3.8V
Remote Control, Remote Light Switch, Remote Switching, Single/Double Gang Switch
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate