Product Information
Product Overview
The RT8575GQW from Richtek is a 4-string white LED driver with boost regulator in 16 pin WDFN package. This regulator is a high efficiency LED driver with 40V I/O support. It is designed for LCD panel that employs an array of LEDs as the lighting source. An integrated switch current mode boost controller drives four strings in parallel and supports up to 18 pieces of LEDs per string. The internal current sinks support typical ±1% current mismatching for excellent brightness uniformity in each LED string. To provide enough headroom for the operating of current sink, boost controller monitors the minimum voltage of feedback pins and regulates an optimized output voltage for power efficiency. The RT8575 has a wide input voltage operating range from 4.2V to 24V and provides adjustable 50mA to 150mA LED current. The internal 150mohm, 60V power switch with current-mode control provides cycle-by-cycle over current protection. It is used in white LED backlighting.
- Adjustable switching frequency range from 150KHz to 500KHz
- 1% typical LED current accuracy, 1% typical LED current matching
- Programmable over voltage protection & built-in soft-start, OTP
- LED short/open detection, 92% maximum duty, shutdown delay time of 28ms at fOSC = 280KHz
- Under voltage lockout threshold is 3.8V, under voltage lockout hysteresis is 500mV
- Quiescent current of 2.5mA at COMP = 0V, not switching & shutdown current 20μA
- PWM dimming frequency of 1KHz, switching frequency of 336KHz, minimum on-time of 220ns
- Thermal shutdown temperature of 150°C, un-connected LED detection 0.2V
- Operating temperature range from -40°C to 85°C
- Opened LED protection of 0.1V, shorted LED protection of 5.6V
Applications
LED Lighting, Consumer Electronics, Portable Devices
Warnings
Devices is ESD sensitive handling precaution is recommended.
Technical Specifications
Boost
4.2V
60V
280kHz
WDFN
-40°C
-
MSL 3 - 168 hours
-
WDFN
280kHz
-
24V
600mA
Surface Mount
16Pins
85°C
-
No SVHC (19-Jan-2021)
Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate