Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoEL2265
Order Code1198860
Technical Datasheet
Rack U Height15U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric746mm
External Width - Metric600mm
External Depth - Metric515mm
External Height - Imperial29.37"
External Width - Imperial23.62"
External Depth - Imperial20.28"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rack U Height
15U
Cabinet Style
Wall Mount
External Width - Metric
600mm
External Height - Imperial
29.37"
External Depth - Imperial
20.28"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Height - Metric
746mm
External Depth - Metric
515mm
External Width - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):46.7