Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67,966.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67,966.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZHD07
Order Code3381151
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max600V
Test Probe Attenuation25:1, 250:1
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 200MHz high voltage differential probe 25:1, 250:1
- RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Contents
Probe, RT-ZA24 accessory kit, RT-ZA22 test leads, RT-ZHD protector, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
600V
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6