Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZI10C-2 REFURBISHED
Order Code4217526
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,721.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,721.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZI10C-2 REFURBISHED
Order Code4217526
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithR&S RTH1000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
R&S® RT-ZI10C-2 REFURBISHED is a 500MHz passive isolated probe with 10:1 attenuation (dual pack) for use with RTH series oscilloscopes.
- BNC, 1Mohm readout probe interface
- 10Mohm input impedance
- All-rounders for general purpose applications
- Extensive accessories for optimal contacting
Contents
Probe, Coding rings (set) 5 × 2 colours, Ground lead 32cm with safety alligator clip, Sprung hook, Ground pin, Operating manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
R&S RTH1000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266259