Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZPR20
Order Code3381156
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč91,291.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91,291.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZPR20
Order Code3381156
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth2GHz
Input Voltage Max-
Test Probe Attenuation1:1
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 2GHz active power rail probe with 1:1 attenuation
- For use with RTM3000/RTA4000, RTE1000, RTO2000 series oscilloscopes
- 50Kohm input impedance
- High bandwidth, high sensitivity, very low noise and an extra-large offset compensation
- Integrated high precision DC voltmeter
Contents
Probe, SMA extension cable, RT-ZA26 pigtail cable (3), R&S®RT-ZA25 power rail browser kit, Solder wire, Adhesive pads (7), Marker band kit, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
-
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
2GHz
Test Probe Attenuation
1:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6