Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč71,478.000 | 
Product Information
Product Overview
RTC1K-COM2 is a bundle of RTC1002 oscilloscope with software options (mixed signal option (MSO), 300MHz bandwidth upgrade, application bundle). RTC1000 series 2 channel digital oscilloscope. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space. Applications include education, general purpose, general R&D market, R&D debugging – power supplies, R&D debugging serial buses, manufacturing test and repair this package includes protocol analyser, pattern and waveform generator, trigger & decoding (I2C/SPI, UART/RS-232/422/485 and CAN/LIN).
- 6.5" VGA colour display (640 x 480 pixels)
 - Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
 - Optimized for fast button operation
 - 50ppm time base accuracy, 8 bit ADC
 - 1mV/div minimum input sensitivity
 - 10000waveforms/s update rate
 - 1 x USB host, USB device, LAN interfaces
 - I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
 - Waveform generator and 4bit pattern generator
 - Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
 
Contents
RTC1002 oscilloscope, RTC-B1 mixed signal option (MSO), RTC-B223 300MHz bandwidth upgrade, RTC-PK1 application bundle containing RTC-K1, K2, K3, B6, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
RTC1000 Series
300MHz
2 Mpts
VGA LCD Colour
3 Years
To Be Advised
2 Analogue, 8 Digital
2GSPS
1.15ns
RTC1002 DSO, RTC-B223 300MHz, RTC-B1 MSO Option, RTC-PK1 Application Bundle, RTC-K1/K2/K3/B6
-
Alternatives for RTC1K-COM2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate